ES3GHR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R11,93000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,38595
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 161
Unit Price: R7,73000
Datasheet

Similar


Diodes Incorporated
In Stock: 11 279
Unit Price: R6,39000
Datasheet

Similar


Diodes Incorporated
In Stock: 25 435
Unit Price: R10,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 21 257
Unit Price: R9,24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 978
Unit Price: R7,90000
Datasheet

Similar


Diodes Incorporated
In Stock: 70 065
Unit Price: R6,72000
Datasheet

Similar


Diodes Incorporated
In Stock: 17 429
Unit Price: R11,43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 330
Unit Price: R8,07000
Datasheet

Similar


STMicroelectronics
In Stock: 19 634
Unit Price: R9,91000
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3GHR7G

DigiKey Part Number
ES3GHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3GHR7G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types