ES3A R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 8 487
Unit Price: R10,59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,44964
Datasheet

Similar


Diodes Incorporated
In Stock: 6 432
Unit Price: R11,59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R13,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 362
Unit Price: R7,06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,25158
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,92882
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,05678
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,91617
Datasheet

Similar


Diodes Incorporated
In Stock: 16 620
Unit Price: R9,07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R5,25402
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,81046
Datasheet

Similar


Diodes Incorporated
In Stock: 177 904
Unit Price: R4,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 009
Unit Price: R7,73000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3A R7G

DigiKey Part Number
ES3AR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3A R7G
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types