Diode 400 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2GAH

DigiKey Part Number
1801-ES2GAHTR-ND - Tape & Reel (TR)
1801-ES2GAHCT-ND - Cut Tape (CT)
1801-ES2GAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2GAH
Description
DIODE STANDARD 400V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES2GAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 188
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,47800R54,78
100R3,48510R348,51
500R2,62042R1 310,21
1 000R2,34113R2 341,13
2 000R2,10571R4 211,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R1,75519R13 163,93
15 000R1,61262R24 189,30
22 500R1,53999R34 649,78
37 500R1,45839R54 689,62
52 500R1,41006R74 028,15
75 000R1,38423R103 817,25
Manufacturers Standard Package