
DBLS106G | |
|---|---|
DigiKey Part Number | 1801-DBLS106GTR-ND - Tape & Reel (TR) 1801-DBLS106GCT-ND - Cut Tape (CT) 1801-DBLS106GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS106G |
Description | BRIDGE RECT 1PHASE 800V 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS106G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 10 | R9,27600 | R92,76 |
| 100 | R6,02260 | R602,26 |
| 500 | R4,61842 | R2 309,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,93527 | R5 902,90 |
| 3 000 | R3,59090 | R10 772,70 |
| 4 500 | R3,41543 | R15 369,44 |
| 7 500 | R3,21823 | R24 136,73 |
| 10 500 | R3,10144 | R32 565,12 |
| 15 000 | R2,98792 | R44 818,80 |
| 37 500 | R2,85248 | R106 968,00 |

