
DBL207G | |
|---|---|
DigiKey Part Number | 1801-DBL207G-ND |
Manufacturer | |
Manufacturer Product Number | DBL207G |
Description | BRIDGE RECT 1PHASE 1KV 2A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL207G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,67900 | R96,79 |
| 100 | R6,29140 | R629,14 |
| 500 | R4,83316 | R2 416,58 |
| 1 000 | R4,36299 | R4 362,99 |
| 2 000 | R3,96743 | R7 934,86 |
| 5 000 | R3,53902 | R17 695,10 |
| 10 000 | R3,27423 | R32 742,30 |
| 50 000 | R3,02052 | R151 026,00 |

