BZY55C5V1 | |
|---|---|
DigiKey Part Number | 1801-BZY55C5V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55C5V1 |
Description | DIODE ZENER 5.1V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55C5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,62837 | R6 283,70 |
| 20 000 | R0,56910 | R11 382,00 |
| 30 000 | R0,53889 | R16 166,70 |
| 50 000 | R0,50492 | R25 246,00 |
| 70 000 | R0,48480 | R33 936,00 |
| 100 000 | R0,46525 | R46 525,00 |
| 250 000 | R0,42232 | R105 580,00 |


