Zener Diode 8.2 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 550 mW ±2% Surface Mount SOD-323F
SOD-323F

BZX84JB8V2H RRG

DigiKey Part Number
1801-BZX84JB8V2HRRGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84JB8V2H RRG
Description
SOD-323F, 550MW, 2%, 8.2V, ZENER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZX84JB8V2H RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,71949R2 158,47
6 000R0,64323R3 859,38
9 000R0,60429R5 438,61
15 000R0,56051R8 407,65
21 000R0,53456R11 225,76
30 000R0,50932R15 279,60
75 000R0,45390R34 042,50
150 000R0,41965R62 947,50
300 000R0,39085R117 255,00
Manufacturers Standard Package