
SMCJ5.0A | |
|---|---|
DigiKey Part Number | 1801-SMCJ5.0ATR-ND - Tape & Reel (TR) 1801-SMCJ5.0ACT-ND - Cut Tape (CT) 1801-SMCJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 171A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 10 | R9,89800 | R98,98 |
| 100 | R6,44100 | R644,10 |
| 500 | R4,95282 | R2 476,41 |
| 1 000 | R4,47322 | R4 473,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,86341 | R11 590,23 |
| 6 000 | R3,55634 | R21 338,04 |
| 9 000 | R3,39993 | R30 599,37 |
| 15 000 | R3,22417 | R48 362,55 |
| 21 000 | R3,12010 | R65 522,10 |
| 30 000 | R3,11504 | R93 451,20 |

