Parametric Equivalent
Parametric Equivalent

BZX585B8V2H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B8V2HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B8V2H RSG |
Description | SOD-523F, 200MW, 2%, 8.2V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 630 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,61520 | R4 921,60 |
| 16 000 | R0,55536 | R8 885,76 |
| 24 000 | R0,52485 | R12 596,40 |
| 40 000 | R0,49054 | R19 621,60 |
| 56 000 | R0,47022 | R26 332,32 |
| 80 000 | R0,45045 | R36 036,00 |
| 200 000 | R0,40708 | R81 416,00 |
| 400 000 | R0,38439 | R153 756,00 |



