Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B3V3 RSG | |
|---|---|
DigiKey Part Number | BZX585B3V3RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B3V3 RSG |
Description | DIODE ZENER 3.3V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,77912 | R6 232,96 |
| 16 000 | R0,70624 | R11 299,84 |
| 24 000 | R0,66909 | R16 058,16 |
| 40 000 | R0,62733 | R25 093,20 |
| 56 000 | R0,60259 | R33 745,04 |
| 80 000 | R0,57855 | R46 284,00 |
| 200 000 | R0,52578 | R105 156,00 |




