
BZW06-20H | |
|---|---|
DigiKey Part Number | 1801-BZW06-20HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-20H |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R2,10722 | R7 375,27 |
| 7 000 | R1,92300 | R13 461,00 |
| 10 500 | R1,82912 | R19 205,76 |
| 17 500 | R1,72363 | R30 163,53 |
| 24 500 | R1,66115 | R40 698,17 |
| 35 000 | R1,60042 | R56 014,70 |
| 87 500 | R1,52916 | R133 801,50 |

