Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C6V8 L0G | |
|---|---|
DigiKey Part Number | BZV55C6V8L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C6V8 L0G |
Description | DIODE ZENER 6.8V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C6V8 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,56609 | R5 660,90 |
| 20 000 | R0,51177 | R10 235,40 |
| 30 000 | R0,48407 | R14 522,10 |
| 50 000 | R0,45293 | R22 646,50 |
| 70 000 | R0,43448 | R30 413,60 |
| 100 000 | R0,41654 | R41 654,00 |
| 250 000 | R0,37718 | R94 295,00 |



