


BZT55C36 | |
|---|---|
DigiKey Part Number | 1801-BZT55C36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C36 |
Description | DIODE ZENER 36V 500MW QMMELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount QMMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | QMMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,60259 | R6 025,90 |
| 20 000 | R0,54536 | R10 907,20 |
| 30 000 | R0,51617 | R15 485,10 |
| 50 000 | R0,48337 | R24 168,50 |
| 70 000 | R0,46394 | R32 475,80 |
| 100 000 | R0,44505 | R44 505,00 |
| 250 000 | R0,40359 | R100 897,50 |


