Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C5V1K RKG

DigiKey Part Number
1801-BZT52C5V1KRKGTR-ND - Tape & Reel (TR)
1801-BZT52C5V1KRKGCT-ND - Cut Tape (CT)
1801-BZT52C5V1KRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1K RKG
Description
DIODE ZENER 5.1V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1K RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,30200R23,02
100R1,42330R142,33
500R1,04084R520,42
1 000R0,91699R916,99
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,75887R2 276,61
6 000R0,67905R4 074,30
9 000R0,63829R5 744,61
15 000R0,59246R8 886,90
21 000R0,56530R11 871,30
30 000R0,53889R16 166,70
75 000R0,48088R36 066,00
150 000R0,44503R66 754,50
300 000R0,41489R124 467,00
Manufacturers Standard Package