


BZX584B56 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B56RSGTR-ND - Tape & Reel (TR) 1801-BZX584B56RSGCT-ND - Cut Tape (CT) 1801-BZX584B56RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B56 RSG |
Description | DIODE ZENER 56V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,05000 | R20,50 |
| 100 | R1,27210 | R127,21 |
| 500 | R0,92758 | R463,79 |
| 1 000 | R0,81583 | R815,83 |
| 2 000 | R0,72157 | R1 443,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,57484 | R4 598,72 |
| 16 000 | R0,51832 | R8 293,12 |
| 24 000 | R0,48949 | R11 747,76 |
| 40 000 | R0,45709 | R18 283,60 |
| 56 000 | R0,43788 | R24 521,28 |
| 80 000 | R0,41921 | R33 536,80 |
| 200 000 | R0,37823 | R75 646,00 |
| 400 000 | R0,35291 | R141 164,00 |


