Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123F
BZT52B18

BZT52B20 RHG

DigiKey Part Number
1801-BZT52B20RHGTR-ND - Tape & Reel (TR)
1801-BZT52B20RHGCT-ND - Cut Tape (CT)
1801-BZT52B20RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B20 RHG
Description
DIODE ZENER 20V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B20 RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 660
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,10100R21,01
100R1,30060R130,06
500R0,94808R474,04
1 000R0,83314R833,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,68672R2 060,16
6 000R0,61267R3 676,02
9 000R0,57488R5 173,92
15 000R0,53237R7 985,55
21 000R0,50717R10 650,57
30 000R0,48266R14 479,80
Manufacturers Standard Package