
BZT52C18S RRG | |
|---|---|
DigiKey Part Number | BZT52C18SRRGTR-ND - Tape & Reel (TR) BZT52C18SRRGCT-ND - Cut Tape (CT) BZT52C18SRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18S RRG |
Description | DIODE ZENER 18V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18S RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,11700 | R21,17 |
| 100 | R1,31580 | R131,58 |
| 500 | R0,96018 | R480,09 |
| 1 000 | R0,84507 | R845,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,69804 | R2 094,12 |
| 6 000 | R0,62374 | R3 742,44 |
| 9 000 | R0,58582 | R5 272,38 |
| 15 000 | R0,54316 | R8 147,40 |
| 21 000 | R0,51787 | R10 875,27 |
| 30 000 | R0,49328 | R14 798,40 |
| 75 000 | R0,43927 | R32 945,25 |
| 150 000 | R0,40589 | R60 883,50 |
| 300 000 | R0,37783 | R113 349,00 |

