
BZT52C18-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C18-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C18-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C18-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18-G RHG |
Description | DIODE ZENER 18V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,21800 | R22,18 |
| 100 | R1,36950 | R136,95 |
| 500 | R1,00084 | R500,42 |
| 1 000 | R0,88120 | R881,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,72862 | R2 185,86 |
| 6 000 | R0,65152 | R3 909,12 |
| 9 000 | R0,61217 | R5 509,53 |
| 15 000 | R0,56792 | R8 518,80 |
| 21 000 | R0,54168 | R11 375,28 |
| 30 000 | R0,51617 | R15 485,10 |
| 75 000 | R0,46015 | R34 511,25 |
| 150 000 | R0,42552 | R63 828,00 |
| 300 000 | R0,39641 | R118 923,00 |

