Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B3V9S

DigiKey Part Number
1801-BZT52B3V9STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B3V9S
Description
DIODE ZENER 3.9V 200MW SOD323F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B3V9S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,55557R5 555,70
20 000R0,50210R10 042,00
30 000R0,47483R14 244,90
50 000R0,44417R22 208,50
70 000R0,42601R29 820,70
100 000R0,40835R40 835,00
250 000R0,36959R92 397,50
Manufacturers Standard Package