
BZT52B2V7-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B2V7-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B2V7-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B2V7-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7-G RHG |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B2V7-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,35300 | R23,53 |
| 100 | R1,46530 | R146,53 |
| 500 | R1,07244 | R536,22 |
| 1 000 | R0,94523 | R945,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,78290 | R2 348,70 |
| 6 000 | R0,70090 | R4 205,40 |
| 9 000 | R0,65903 | R5 931,27 |
| 15 000 | R0,61197 | R9 179,55 |
| 21 000 | R0,58408 | R12 265,68 |
| 30 000 | R0,55694 | R16 708,20 |
| 75 000 | R0,49737 | R37 302,75 |
| 150 000 | R0,46056 | R69 084,00 |
| 300 000 | R0,42961 | R128 883,00 |

