
BZT52B22-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B22-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B22-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B22-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B22-G RHG |
Description | DIODE ZENER 22V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B22-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,55400 | R25,54 |
| 100 | R1,58130 | R158,13 |
| 500 | R1,15846 | R579,23 |
| 1 000 | R1,02084 | R1 020,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,84552 | R2 536,56 |
| 6 000 | R0,75697 | R4 541,82 |
| 9 000 | R0,71176 | R6 405,84 |
| 15 000 | R0,66092 | R9 913,80 |
| 21 000 | R0,63080 | R13 246,80 |
| 30 000 | R0,60150 | R18 045,00 |

