Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52B11SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B11SHRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B11SH RRG |
Description | SOD-323, 200MW, 2%, 11V, ZENER D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,71949 | R2 158,47 |
| 6 000 | R0,64323 | R3 859,38 |
| 9 000 | R0,60429 | R5 438,61 |
| 15 000 | R0,56051 | R8 407,65 |
| 21 000 | R0,53456 | R11 225,76 |
| 30 000 | R0,50932 | R15 279,60 |
| 75 000 | R0,45390 | R34 042,50 |
| 150 000 | R0,41965 | R62 947,50 |
| 300 000 | R0,39085 | R117 255,00 |




