


BZD27C100PW | |
|---|---|
DigiKey Part Number | BZD27C100PWTR-ND - Tape & Reel (TR) BZD27C100PWCT-ND - Cut Tape (CT) BZD27C100PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100PW |
Description | DIODE ZENER 100V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C100PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,72000 | R5,72 |
| 10 | R3,86500 | R38,65 |
| 100 | R1,75030 | R175,03 |
| 500 | R1,66368 | R831,84 |
| 1 000 | R1,55970 | R1 559,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,26076 | R12 607,60 |

