


BC857CH RFG | |
|---|---|
DigiKey Part Number | 1801-BC857CHRFGTR-ND - Tape & Reel (TR) 1801-BC857CHRFGCT-ND - Cut Tape (CT) 1801-BC857CHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CH RFG |
Description | SOT-23, -50V, -0.1A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 25 | R0,69240 | R17,31 |
| 100 | R0,57470 | R57,47 |
| 250 | R0,51956 | R129,89 |
| 500 | R0,48630 | R243,15 |
| 1 000 | R0,45909 | R459,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,42537 | R1 276,11 |
| 6 000 | R0,40887 | R2 453,22 |
| 9 000 | R0,40061 | R3 605,49 |
| 15 000 | R0,39144 | R5 871,60 |
| 21 000 | R0,38608 | R8 107,68 |
| 30 000 | R0,38094 | R11 428,20 |
| 75 000 | R0,36984 | R27 738,00 |
| 150 000 | R0,36316 | R54 474,00 |
| 300 000 | R0,35766 | R107 298,00 |

