Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC848BW | |
|---|---|
DigiKey Part Number | 1801-BC848BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848BW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | R0,45511 | R8 191,98 |
| 36 000 | R0,41301 | R14 868,36 |
| 54 000 | R0,39156 | R21 144,24 |
| 90 000 | R0,36743 | R33 068,70 |
| 126 000 | R0,35315 | R44 496,90 |
| 180 000 | R0,33926 | R61 066,80 |
| 450 000 | R0,30878 | R138 951,00 |







