
BAT42WS RRG | |
|---|---|
DigiKey Part Number | BAT42WSRRGTR-ND - Tape & Reel (TR) BAT42WSRRGCT-ND - Cut Tape (CT) BAT42WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS RRG |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT42WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,47000 | R24,70 |
| 100 | R1,53760 | R153,76 |
| 500 | R1,12722 | R563,61 |
| 1 000 | R0,99412 | R994,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,82446 | R2 473,38 |
| 6 000 | R0,73873 | R4 432,38 |
| 9 000 | R0,64167 | R5 775,03 |
| 15 000 | R0,62903 | R9 435,45 |
| 21 000 | R0,61665 | R12 949,65 |
| 30 000 | R0,58830 | R17 649,00 |
| 75 000 | R0,56577 | R42 432,75 |
| 150 000 | R0,45791 | R68 686,50 |










