
B0530WF RHG | |
|---|---|
DigiKey Part Number | B0530WFRHG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0530WF RHG |
Description | DIODE SCHOTTKY 30V 500MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | B0530WF RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,26097 | R3 782,91 |
| 6 000 | R1,13808 | R6 828,48 |
| 9 000 | R1,07542 | R9 678,78 |
| 15 000 | R1,00497 | R15 074,55 |
| 21 000 | R0,96325 | R20 228,25 |
| 30 000 | R0,92266 | R27 679,80 |
| 75 000 | R0,83360 | R62 520,00 |
| 150 000 | R0,78559 | R117 838,50 |

