Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V6 RFG

DigiKey Part Number
1801-AZ23C5V6RFGTR-ND - Tape & Reel (TR)
1801-AZ23C5V6RFGCT-ND - Cut Tape (CT)
1801-AZ23C5V6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6 RFG
Description
DIODE ZENER ARRAY 5.6V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C5V6 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 199
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R3,46200R34,62
100R2,16770R216,77
500R1,60512R802,56
1 000R1,42296R1 422,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,19090R3 572,70
6 000R1,07380R6 442,80
9 000R1,01408R9 126,72
15 000R0,94692R14 203,80
21 000R0,90714R19 049,94
30 000R0,86845R26 053,50
75 000R0,78355R58 766,25
150 000R0,73109R109 663,50
Manufacturers Standard Package