Similar



AZ23C4V7 | |
|---|---|
DigiKey Part Number | 1801-AZ23C4V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C4V7 |
Description | DIODE ZENER ARRAY 4.7V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,19090 | R3 572,70 |
| 6 000 | R1,07380 | R6 442,80 |
| 9 000 | R1,01408 | R9 126,72 |
| 15 000 | R0,94692 | R14 203,80 |
| 21 000 | R0,90714 | R19 049,94 |
| 30 000 | R0,86845 | R26 053,50 |
| 75 000 | R0,78355 | R58 766,25 |
| 150 000 | R0,73109 | R109 663,50 |




