
AZ23C10 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C10RFGTR-ND - Tape & Reel (TR) 1801-AZ23C10RFGCT-ND - Cut Tape (CT) 1801-AZ23C10RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C10 RFG |
Description | DIODE ZENER ARRAY 10V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C10 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,46200 | R34,62 |
| 100 | R2,16770 | R216,77 |
| 500 | R1,60512 | R802,56 |
| 1 000 | R1,42296 | R1 422,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,19090 | R3 572,70 |
| 6 000 | R1,07380 | R6 442,80 |
| 9 000 | R1,01408 | R9 126,72 |
| 15 000 | R0,94692 | R14 203,80 |
| 21 000 | R0,90714 | R19 049,94 |
| 30 000 | R0,86845 | R26 053,50 |
| 75 000 | R0,78355 | R58 766,25 |
| 150 000 | R0,73109 | R109 663,50 |

