
2A06GH | |
|---|---|
DigiKey Part Number | 1801-2A06GHTR-ND - Tape & Reel (TR) 1801-2A06GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2A06GH |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2A06GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,17600 | R31,76 |
| 100 | R1,98120 | R198,12 |
| 500 | R1,46296 | R731,48 |
| 1 000 | R1,29525 | R1 295,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,05567 | R3 694,85 |
| 7 000 | R0,95178 | R6 662,46 |
| 10 500 | R0,89877 | R9 437,08 |
| 17 500 | R0,83919 | R14 685,83 |
| 24 500 | R0,80389 | R19 695,31 |
| 35 000 | R0,76957 | R26 934,95 |
| 87 500 | R0,69423 | R60 745,12 |
| 175 000 | R0,64768 | R113 344,00 |

