Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

1SMB5944 | |
|---|---|
DigiKey Part Number | 1801-1SMB5944TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5944 |
Description | DIODE ZENER 62V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5944 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,23880 | R6 716,40 |
| 6 000 | R2,04115 | R12 246,90 |
| 9 000 | R1,94040 | R17 463,60 |
| 15 000 | R1,82719 | R27 407,85 |
| 21 000 | R1,76014 | R36 962,94 |
| 30 000 | R1,69497 | R50 849,10 |
| 75 000 | R1,60478 | R120 358,50 |




