1SMA5947 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R1,31521
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 142 036
Unit Price: R7,63000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,29522
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5947

DigiKey Part Number
1801-1SMA5947TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5947
Description
DIODE ZENER 82V 1.5W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5947 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 62.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R1,31521R9 864,08
15 000R1,20160R18 024,00
22 500R1,14371R25 733,47
37 500R1,07865R40 449,38
52 500R1,04012R54 606,30
75 000R1,00268R75 201,00
Manufacturers Standard Package