1SMA4756H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5 429
Unit Price: R6,22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 441
Unit Price: R7,06000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,19520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 687
Unit Price: R6,05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,24220
Datasheet

Similar


onsemi
In Stock: 1 957
Unit Price: R13,44000
Datasheet
Zener Diode 47 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4756H

DigiKey Part Number
1801-1SMA4756HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4756H
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4756H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R1,27529R9 564,68
15 000R1,16513R17 476,95
22 500R1,10900R24 952,50
37 500R1,04591R39 221,62
52 500R1,00855R52 948,88
75 000R0,97224R72 918,00
Manufacturers Standard Package