Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMC5368 | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5368TR-ND - Tape & Reel (TR) 1801-1PGSMC5368CT-ND - Cut Tape (CT) 1801-1PGSMC5368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5368 |
Description | DIODE ZENER 47V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 10 | R11,51100 | R115,11 |
| 100 | R7,53660 | R753,66 |
| 500 | R5,82964 | R2 914,82 |
| 1 000 | R5,27998 | R5 279,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,58155 | R13 744,65 |
| 6 000 | R4,22996 | R25 379,76 |
| 9 000 | R4,05083 | R36 457,47 |
| 15 000 | R3,84961 | R57 744,15 |
| 21 000 | R3,82081 | R80 237,01 |



