Zener Diode 30 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5363H

DigiKey Part Number
1801-1PGSMC5363HTR-ND - Tape & Reel (TR)
1801-1PGSMC5363HCT-ND - Cut Tape (CT)
1801-1PGSMC5363HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5363H
Description
DIODE ZENER 30V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 5 W ±5% Surface Mount DO-214AB (SMC)
EDA/CAD Models
1PGSMC5363H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,32000R18,32
10R11,51100R115,11
100R7,53660R753,66
500R5,82964R2 914,82
1 000R5,27998R5 279,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,58155R13 744,65
6 000R4,22996R25 379,76
9 000R4,05083R36 457,47
15 000R3,84961R57 744,15
21 000R3,82081R80 237,01
Manufacturers Standard Package