Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5939H | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5939HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5939H |
Description | DIODE ZENER 39V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5939H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,53091 | R7 592,73 |
| 6 000 | R2,31251 | R13 875,06 |
| 9 000 | R2,20117 | R19 810,53 |
| 15 000 | R2,07609 | R31 141,35 |
| 21 000 | R2,00200 | R42 042,00 |
| 30 000 | R1,93001 | R57 900,30 |
| 75 000 | R1,86524 | R139 893,00 |


