1PGSMB5929HR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,61013
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 774
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,61013
Datasheet

Similar


Diodes Incorporated
In Stock: 6 516
Unit Price: R7,28000
Datasheet

Similar


onsemi
In Stock: 47 421
Unit Price: R5,55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 141
Unit Price: R7,28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 832
Unit Price: R9,01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 030
Unit Price: R8,67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,53018
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,36479
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,21212
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R9,88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,57795
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,10442
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5929HR5G

DigiKey Part Number
1PGSMB5929HR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5929HR5G
Description
DIODE ZENER 15V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes