
1PGSMA4756HR3G | |
|---|---|
DigiKey Part Number | 1PGSMA4756HR3GTR-ND - Tape & Reel (TR) 1PGSMA4756HR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4756HR3G |
Description | DIODE ZENER 47V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,34300 | R73,43 |
| 100 | R4,72360 | R472,36 |
| 500 | R3,59068 | R1 795,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R2,96031 | R5 328,56 |

