1PGSMA4752 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 6 852
Unit Price: R5,71000
Datasheet
Zener Diode 33 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA4752

DigiKey Part Number
1801-1PGSMA4752TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMA4752
Description
DIODE ZENER 33V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMA4752 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R1,55914R11 693,55
15 000R1,42954R21 443,10
22 500R1,36349R30 678,53
37 500R1,28928R48 348,00
52 500R1,24534R65 380,35
75 000R1,20263R90 197,25
Manufacturers Standard Package