Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408G

DigiKey Part Number
1801-1N5408GTR-ND - Tape & Reel (TR)
1801-1N5408GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5408G
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5408G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 259
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,89000R6,89
10R5,39400R53,94
100R3,42470R342,47
500R2,57404R1 287,02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R2,13854R2 673,17
2 500R1,54597R3 864,93
3 750R1,45724R5 464,65
6 250R1,35903R8 493,94
Manufacturers Standard Package