
1N5399GH | |
|---|---|
DigiKey Part Number | 1801-1N5399GHTR-ND - Tape & Reel (TR) 1801-1N5399GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5399GH |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5399GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,37800 | R33,78 |
| 100 | R2,11230 | R211,23 |
| 500 | R1,56278 | R781,39 |
| 1 000 | R1,38499 | R1 384,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,13110 | R3 958,85 |
| 7 000 | R1,02099 | R7 146,93 |
| 10 500 | R0,96484 | R10 130,82 |
| 17 500 | R0,90171 | R15 779,93 |
| 24 500 | R0,86431 | R21 175,60 |
| 35 000 | R0,82794 | R28 977,90 |
| 87 500 | R0,74813 | R65 461,38 |
| 175 000 | R0,70577 | R123 509,75 |

