
TXETCDSANF-16.368000 | |
|---|---|
DigiKey Part Number | 1664-TXETCDSANF-16.368000TR-ND - Tape & Reel (TR) 1664-TXETCDSANF-16.368000CT-ND - Cut Tape (CT) 1664-TXETCDSANF-16.368000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXETCDSANF-16.368000 |
Description | XTAL OSC TCXO 16.3680MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TXETCDSANF-16.368000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,53000 | R44,53 |
| 10 | R38,68300 | R386,83 |
| 25 | R36,58560 | R914,64 |
| 50 | R35,07000 | R1 753,50 |
| 100 | R33,61980 | R3 361,98 |
| 250 | R31,79452 | R7 948,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,48112 | R15 240,56 |
| 1 000 | R29,22283 | R29 222,83 |
| 1 500 | R28,51135 | R42 767,03 |
| 2 500 | R27,64050 | R69 101,25 |
| 3 500 | R27,08171 | R94 785,99 |
| 5 000 | R26,50209 | R132 510,45 |

