32.768 kHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXEIDLJANF-0.032768

DigiKey Part Number
1664-OXEIDLJANF-0.032768TR-ND - Tape & Reel (TR)
1664-OXEIDLJANF-0.032768CT-ND - Cut Tape (CT)
1664-OXEIDLJANF-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OXEIDLJANF-0.032768
Description
XTAL OSC XO 32.768KHZ 3.3V COMS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R43,67000R43,67
10R37,90600R379,06
25R35,84120R896,03
50R34,36100R1 718,05
100R32,94000R3 294,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200R31,57860R6 315,72
400R30,27370R12 109,48
600R29,53612R17 721,67
1 000R28,63297R28 632,97
1 400R28,05336R39 274,70
2 000R27,45221R54 904,42
2 400R27,15008R65 160,19
4 800R26,03195R124 953,36
5 000R25,96758R129 837,90
Manufacturers Standard Package