156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTETGCLTNF-156.250000

DigiKey Part Number
1664-OTETGCLTNF-156.250000TR-ND - Tape & Reel (TR)
1664-OTETGCLTNF-156.250000CT-ND - Cut Tape (CT)
1664-OTETGCLTNF-156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OTETGCLTNF-156.250000
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R100,15000R100,15
10R87,04500R870,45
25R82,31960R2 057,99
50R78,91840R3 945,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R75,65830R7 565,83
200R72,53615R14 507,23
300R70,77003R21 231,01
500R68,60838R34 304,19
700R67,22176R47 055,23
1 000R65,78312R65 783,12
Manufacturers Standard Package