Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-20-20-3.0

DigiKey Part Number
1168-TG-A4500-20-20-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500-20-20-3.0
Description
THERM PAD 20MMX20MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R18,48000R18,48
10R16,41800R164,18
25R15,64120R391,03
50R15,07660R753,83
100R14,53380R1 453,38
250R13,84312R3 460,78
500R13,34272R6 671,36
1 000R12,85993R12 859,93
5 000R11,80370R59 018,50
Manufacturers Standard Package