
DC0022/03-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0022/03-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/03-TG-A373F-0.25-2A |
Description | THERM PAD 63.5X50.8MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 63.50mm x 50.80mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 63.50mm x 50.80mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,42000 | R51,42 |
| 10 | R45,45500 | R454,55 |
| 25 | R43,30040 | R1 082,51 |
| 50 | R41,73780 | R2 086,89 |
| 100 | R40,23050 | R4 023,05 |
| 250 | R38,31784 | R9 579,46 |
| 500 | R36,93082 | R18 465,41 |
| 1 000 | R36,74363 | R36 743,63 |

