
SC012-011 | |
|---|---|
DigiKey Part Number | 746-SC012-011-ND |
Manufacturer | |
Manufacturer Product Number | SC012-011 |
Description | SNAP CONNECT E12 HOUSING N AMER |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz 802.15.4 Zigbee, Bluetooth 10/100 BaseT Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.15.4 Zigbee, Bluetooth | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | 10/100 BaseT Ethernet | |
Sensitivity | -105dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | Antenna Included | |
Voltage - Supply | 12V ~ 24V |

