SFSA016GM3AA2TO-I-DB-226-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Swissbit
In Stock: 20
Unit Price: R2 245,35000
Datasheet
Image for SFSA016GM3AA2TO-I-DB-226-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA016GM3AA2TO-I-DB-226-STD

DigiKey Part Number
1052-SFSA016GM3AA2TO-I-DB-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA016GM3AA2TO-I-DB-226-STD
Description
SSD 16GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
470MB/s
Speed - Write
125MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.