Parametric Equivalent
Parametric Equivalent

SFCF008GH1AF2TO-C-MS-537-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF008GH1AF2TO-C-MS-537-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF008GH1AF2TO-C-MS-537-STD |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 394,59000 | R6 394,59 |


